
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-11776-1-ND | 280 | 1 | Cut Tape | ||||||||
| Avnet | LQW21HN2R2J00L | 0 | 3K | 15h | ||||||||
| Win Source | WS-LQW21HN2R2J00L | 80,000 | 175 | 14h | ||||||||
| NetSource Technology | LQW21HN2R2J00L | 18,450 | 5h | |||||||||
| LCSC | C703727 | 5 | 5 | 22h |
Download Murata LQW21HN2R2J00L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Murata LQW21HN2R2J00L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: