
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQW2UASR27G00L | 0 | 2K | 1d | ||||||||
| Avnet | LQW2UASR27G00L | 0 | 2K | 6h | ||||||||
| Farnell | LQW2UASR27G00L | 0 | 2K | Tape & Reel | 3h | |||||||
| Fly-Wing Technology | LQW2UASR27G00L | 2,037 | 2h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | LQW2UASR27G00L | Contact | >1wk |
Download Murata LQW2UASR27G00L symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata LQW2UASR27G00L provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: