TDK MHQ1005PR15GT000

Ferrite Bead 100MHz-800MHz 110mA 22Ω@250MHz 150nH 3Ω ±2% 0402 SMD 1mm × 600μm × 600μm
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MHQ1005PR15GT000.

IHS

Datasheet17 pages3 years ago

TDK

TME

Future Electronics

Inventory History

3 month trend:
-90.27%

CAD Models

Download TDK MHQ1005PR15GT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.111
$ 0.111
Stock
108,651
264,976
264,976
Authorized Distributors
5
6
6
Inductance
150 nH
150 nH
150 nH
Tolerance
2 %
2 %
2 %
Current Rating
110 mA
110 mA
110 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
3 Ω
3 Ω
3 Ω
Q Factor
22
22
22
Test Frequency
100 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 month ago)

Related Parts

Inductor RF Chip Wirewound 150nH 2% 100MHz 32Q-Factor 160mA 1.5Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Wirewound 160nH 2% 100MHz 32Q-Factor 150mA 2.1Ohm DCR 0603 Paper T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Ind Chip Wirewound 150nH 2% 100MHz 50Q-Factor Ceramic 400mA 0805 T/R
General Purpose Inductor, 0.15uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2520/1008

Descriptions

Descriptions of TDK MHQ1005PR15GT000 provided by its distributors.

Ferrite Bead 100MHz-800MHz 110mA 22Ω@250MHz 150nH 3Ω ±2% 0402 SMD 1mm × 600μm × 600μm
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 800MHz 3Ohm Max 150nH
General Purpose Inductor, 0.15uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Ind High Frequency Chip Unshielded Multi-Layer 150nH 2% 100MHz 22Q-Factor Ceramic 110mA 0402 Punched Paper T/R

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos