Murata LQW18ANR10G8ZD

Ind RF Chip Unshielded Wirewound 100nH 2% 100MHz 34Q-Factor Ferrite 490mA 0603 Paper T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18ANR10G8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
+177%

CAD Models

Download Murata LQW18ANR10G8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.068
Stock
186,239
24,493
Authorized Distributors
6
6
Inductance
100 nH
100 nH
Tolerance
2 %
2 %
Current Rating
490 mA
490 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
630 mΩ
630 mΩ
Q Factor
34
34
Test Frequency
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18ANR10G8ZD provided by its distributors.

Ind RF Chip Unshielded Wirewound 100nH 2% 100MHz 34Q-Factor Ferrite 490mA 0603 Paper T/R
General Purpose Inductor, 0.1uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.1uH 2% 100MHz 34Q-Factor Non Magnetic 0.49A 0.63Ohm DCR 0603 T/R Automotive AEC-Q200
100MHz 1.75GHz 490mA 34@150MHz 100nH 630m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 100nH
INDUCTOR, 100NH, 1.75GHZ, 0.49A, 0603;
FIXED IND 100NH 490MA 0.63OHM SM
490mA 100nH ±2% 0603 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH