What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18AN75NG80D

General Purpose Inductor, 0.075uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.085
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN75NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-1.37%

CAD Models

Download Murata LQW18AN75NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.085
$ 0.113
Stock
72,104
93,153
Authorized Distributors
6
4
Inductance
75 nH
75 nH
Tolerance
2 %
2 %
Current Rating
590 mA
590 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
410 mΩ
410 mΩ
Q Factor
28
28
Test Frequency
150 MHz
150 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.078uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.073uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.082uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Wirewound 0.068uH 2% 200MHz 55Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R

Descriptions

Descriptions of Murata LQW18AN75NG80D provided by its distributors.

General Purpose Inductor, 0.075uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.075uH 2% 100MHz 28Q-Factor Non Magnetic 0.59A 0.41Ohm DCR 0603 T/R
Fixed Inductor 0603 75nH ±2% 590mA 410mΩ 2.28GHz 28@150MHz
100MHz 2.28GHz 590mA 28@150MHz 75nH 410m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 75nH
INDUCTOR, 75NH, 2.28GHZ, 0.59A, 0603;
FIXED IND 75NH 590MA 0.41OHM SMD
590mA 75nH ±2% 0603 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH