Murata LQW18AN68NG8ZD

General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN68NG8ZD.

Arrow.cn

Datasheet4 pages2 years ago
Datasheet3 pages6 years ago

Ciiva

Geoflip

Inventory History

3 month trend:
-1.52%

CAD Models

Download Murata LQW18AN68NG8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.093
$ 0.079
Stock
22,889
122,165
Authorized Distributors
6
6
Inductance
68 nH
68 nH
Tolerance
2 %
2 %
Current Rating
630 mA
630 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
380 mΩ
380 mΩ
Q Factor
37
37
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN68NG8ZD provided by its distributors.

General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
68 nH Unshielded Drum Core, Wirewound Inductor 630 mA 380mOhm Max 0603
Inductor RF Chip Unshielded Wirewound 0.068uH 2% 100MHz 37Q-Factor Non Magnetic 0.63A 0.38Ohm DCR 0603 T/R Automotive AEC-Q200
100MHz 2.38GHz 630mA 37@200MHz 68nH 380m¦¸ ¡À2% 0603 1.6mm*800¦Ìm*1mm
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 2.38GHz 380mOhm Max 68nH
INDUCTOR, 68NH, 2.38GHZ, 0.63A, 0603;
FIXED IND 68NH 630MA 0.38OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH