Murata LQW18AN68NG80D

General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN68NG80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-7.74%

CAD Models

Download Murata LQW18AN68NG80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.06
Stock
115,298
26,113
Authorized Distributors
6
6
Inductance
68 nH
68 nH
Tolerance
2 %
2 %
Current Rating
630 mA
630 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
380 mΩ
380 mΩ
Q Factor
37
37
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.068uH 2% 200MHz 55Q-Factor Ceramic 0.5A 0.38Ohm DCR 0805 T/R
General Purpose Inductor, 0.072uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.073uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.068uH, 2%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW18AN68NG80D provided by its distributors.

General Purpose Inductor, 0.068uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
FIXED IND 68NH 630MA 380MOHM SMD / 68 nH Unshielded Wirewound Inductor 630 mA 380mOhm Max 0603 (1608 Metric)
Inductor RF Chip Unshielded Wirewound 0.068uH 2% 100MHz 37Q-Factor Non Magnetic 0.63A 0.38Ohm DCR 0603 T/R
Fixed Inductor 0603 68nH ±2% 630mA 380mΩ 2.38GHz 37@200MHz

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH