Murata LQW18AN4N9B80D

General Purpose Inductor, 0.0049uH, 2.0408%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN4N9B80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-8.57%

CAD Models

Download Murata LQW18AN4N9B80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.102
$ 0.11
$ 0.11
Stock
44,540
45,053
45,053
Authorized Distributors
5
6
6
Inductance
4.9 nH
4.9 nH
4.9 nH
Tolerance
2.04 %
2 %
2 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
81 mΩ
81 mΩ
81 mΩ
Q Factor
23
23
23
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-02-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0049uH 0.1nH 100MHz 27Q-Factor Non Magnetic 1.2A 0.071Ohm DCR 0402 T/R
General Purpose Inductor, 0.0049uH, 4.0816%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0045uH 0.1nH 100MHz 34Q-Factor Non Magnetic 1.45A 0.06Ohm DCR 0402 T/R
Ind Chip Wirewound 4.7nH 5% 100MHz 30Q-Factor Ceramic 1A 1210 T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-Factor Ceramic 1.4A 0.075Ohm DCR 04
General Purpose Inductor, 0.0047uH, 4.26%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW18AN4N9B80D provided by its distributors.

General Purpose Inductor, 0.0049uH, 2.0408%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.0049uH 0.1nH 100MHz 23Q-Factor Non Magnetic 1.2A 0.081Ohm DCR 0603 T/R
100MHz 7.3GHz 1.2A 23@250MHz 4.9nH 81m¦¸ ¡À0.1nH 0603 1.65mm*990¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 4.9nH
FIXED IND 4.9NH 1.2A 0.081OHM SM
INDUCTOR, 4.9NH, 7.3GHZ, 1.2A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH