Murata LQW15AN4N9B80D

Inductor RF Chip Unshielded Wirewound 0.0049uH 0.1nH 100MHz 27Q-Factor Non Magnetic 1.2A 0.071Ohm DCR 0402 T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN4N9B80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-9.93%

CAD Models

Download Murata LQW15AN4N9B80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.09
$ 0.09
Stock
270,393
176,293
176,293
Authorized Distributors
6
6
6
Inductance
4.9 nH
4.9 nH
4.9 nH
Tolerance
2.04 %
2 %
2 %
Current Rating
1.2 A
1.2 A
1.2 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
71 mΩ
71 mΩ
71 mΩ
Q Factor
27
27
27
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0049uH 0.2nH 100MHz 23Q-Factor Non Magnetic 1.2A 0.081Ohm DCR 0603 T/R
4.7 nH Unshielded Drum Core, Wirewound Inductor 1.5 A 54mOhm Max 0603 (1608 Metr
Inductor RF Chip Wirewound 4.7nH 0.5nH 100MHz 35Q-Factor 850mA 59mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.0047uH 5% 250MHz 20Q-Factor Ceramic 1.4A 0.075Ohm DCR 04
Ind Chip Wirewound 4.7nH 5% 100MHz 30Q-Factor Ceramic 1A 1210 T/R
General Purpose Inductor, 0.0047uH, 4.26%, 1 Element, Ceramic-Core, SMD, 0603

Descriptions

Descriptions of Murata LQW15AN4N9B80D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.0049uH 0.1nH 100MHz 27Q-Factor Non Magnetic 1.2A 0.071Ohm DCR 0402 T/R
General Purpose Inductor, 0.0049uH, 2.0408%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 8GHz 1.2A 27@250MHz 4.9nH 71m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 4.9nH 1200mA +/-0.1nH
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 4.9nH
FIXED IND 4.9NH 1.2A 0.071OHM SM
INDUCTOR, 4.9NH, 8GHZ, 1.2A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH