Murata LQW18AN43NJ80D

General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.076
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN43NJ80D.

Geoflip

Datasheet13 pages5 years ago

Ciiva

Inventory History

3 month trend:
-57.17%

CAD Models

Download Murata LQW18AN43NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.076
$ 0.104
Stock
62,002
20,162
Authorized Distributors
5
3
Inductance
43 nH
43 nH
Tolerance
5 %
5 %
Current Rating
840 mA
840 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
210 mΩ
210 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.041uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
General Purpose Inductor, 0.044uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.039uH 5% 100MHz 55Q-FactorCeramic 1A 0.12Ohm DCR 1210 T/R
Inductor Chip Wirewound 47nH 5% 100MHz 55Q-Factor Ceramic 1A 130mOhm DCR 1210 T/R
Ind Chip Wirewound 39nH 5% 100MHz 50Q-Factor Ceramic 1A 1206 T/R

Descriptions

Descriptions of Murata LQW18AN43NJ80D provided by its distributors.

General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
100MHz 2.78GHz 840mA 40@250MHz 43nH 210m¦¸ ¡À5% 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 43nH
INDUCTOR, 43NH, 2.78GHZ, 0.84A, 0603;
FIXED IND 43NH 840MA 0.21OHM SMD
840mA 43nH ±5% 0603 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH