Murata LQW18AN41NJ80D

General Purpose Inductor, 0.041uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN41NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

CAD Models

Download Murata LQW18AN41NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.104
Stock
1
54,536
Authorized Distributors
3
5
Inductance
41 nH
41 nH
Tolerance
5 %
5 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.039uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Wirewound 0.039uH 5% 100MHz 55Q-FactorCeramic 1A 0.12Ohm DCR 1210 T/R
Ind Chip Wirewound 39nH 5% 100MHz 50Q-Factor Ceramic 1A 1206 T/R
Inductor RF Chip Wirewound 39nH 5% 100MHz 40Q-Factor Air 730mA 90mOhm DCR 0805 Embossed T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 39nH 5% 250MHz 65Q-Factor Ceramic 1.1A 0805 T/R

Descriptions

Descriptions of Murata LQW18AN41NJ80D provided by its distributors.

General Purpose Inductor, 0.041uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
FIXED IND 41NH 1A 160 MOHM SMD
INDUCTOR, 41NH, 3.28GHZ, 1A, 0603;
LQW18 0603 COIL 41nH 5%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH