Murata LQW18AN43NJ00D

Inductor RF Chip Wirewound 43nH 5% 100MHz 40Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
$ 0.044
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN43NJ00D.

Newark

Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Geoflip

Ciiva

Inventory History

3 month trend:
-44.52%

CAD Models

Download Murata LQW18AN43NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.044
$ 0.087
Stock
219,747
6,468
Authorized Distributors
6
4
Inductance
43 nH
43 nH
Tolerance
5 %
5 %
Current Rating
380 mA
380 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
290 mΩ
290 mΩ
Q Factor
40
40
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 39nH 5% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 47nH 5% 100MHz 38Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
Ind RF Chip Unshielded Wirewound 0.047uH 5% 100MHz 26 Q-Factor Ferrite 450mA T/R
Fixed Inductor 1210 39nH ±5% 450mA 3.20 x 2.50mm 2.20mm 270mΩ 1.3GHz 25@100MHz
Inductor General Purpose Unshielded Wirewound 39nH 5% 100MHz 25Q-Factor 450mA 1210 T/R
Wurth Elektronik744786139A
Fixed Inductor 0603 39nH ±5% 400mA 700mΩ 1.4GHz 8@100MHz

Descriptions

Descriptions of Murata LQW18AN43NJ00D provided by its distributors.

Inductor RF Chip Wirewound 43nH 5% 100MHz 40Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.043uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
FIXED IND 43NH 380MA 290MOHM SMD / 43 nH Unshielded Wirewound Inductor 380 mA 290mOhm Max 0603 (1608 Metric)
Fixed Inductor 0603 43nH ±5% 380mA 290mΩ 2.7GHz 40@200MHz
INDUCTOR, 43NH, 0.38A, 5%, 2.7GHZ, 0603; Inductance: 43nH; Product Range: LQW18AN Series; DC Current Rating: 380mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.29oh

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN43NJ00D.