Murata LQW18AN43NG0ZD

General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN43NG0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+168%

CAD Models

Download Murata LQW18AN43NG0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.067
Stock
18,521
859,211
Authorized Distributors
6
6
Inductance
43 nH
43 nH
Tolerance
2 %
2 %
Current Rating
380 mA
380 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
290 mΩ
290 mΩ
Q Factor
40
40
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN43NG0ZD provided by its distributors.

General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 43nH 2% 0603 Paper T/R
100MHz 2.7GHz 380mA 40 43nH 29m¦¸ ¡À2% 0603 PCB, 1.6mm*800¦Ìm
GENERAL PURPOSE INDUCTOR RoHS Compliant Active ONE SURFACE fixed air core inductor 125C 2700MHz 0.29Ohm 0.043μH
FIXED IND 43NH 380MA 0.29OHM SMD
INDUCTOR, 43NH, 2.7GHZ, 0.38A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH