What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18AN43NG00D

Inductor RF Chip Wirewound 43nH 2% 100MHz 40Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
$ 0.071
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN43NG00D.

element14 APAC

Datasheet4 pages14 years ago

Geoflip

Ciiva

iiiC

_legacy Avnet

Inventory History

3 month trend:
-2.49%

CAD Models

Download Murata LQW18AN43NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.071
$ 0.086
Stock
895,189
12,501
Authorized Distributors
6
5
Inductance
43 nH
43 nH
Tolerance
2 %
2 %
Current Rating
380 mA
380 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
290 mΩ
290 mΩ
Q Factor
40
40
Test Frequency
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 39nH 2% 100MHz 40Q-Factor 400mA 260mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 47nH 2% 100MHz 38Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
Ind Chip Unshielded Wirewound 39nH 2% 250MHz 40Q-Factor Ceramic 460mA 0603 T/R
General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Unshielded Wirewound 47nH 2% 200MHz 36Q-Factor Ceramic 400mA 0603 T/R
ROHS3Compliant Multilayer Active 2013 Multilayer Inductor -55C~125C 1.4GHz 1.6Ohm Max 43nH

Descriptions

Descriptions of Murata LQW18AN43NG00D provided by its distributors.

Inductor RF Chip Wirewound 43nH 2% 100MHz 40Q-Factor 380mA 290mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.043uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW Series 0603 43 nH ±2% 380 mA Wirewound Unshielded RF Inductor
High Frequency Inductance 290mΩ 43nH ±2% 380mA 2.7GHz 0.80mm 1.60 x 0.80mm 0603
Inductor, 43Nh, 2.7Ghz, 0.38A, 0603 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN43NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN43NG00D.
  • LQW18AN43NG00D..