Murata LQW18AN39NG0ZD

General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN39NG0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
+776%

CAD Models

Download Murata LQW18AN39NG0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.062
Stock
153,170
911,669
Authorized Distributors
6
6
Inductance
39 nH
39 nH
Tolerance
2 %
2 %
Current Rating
400 mA
400 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
260 mΩ
260 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN39NG0ZD provided by its distributors.

General Purpose Inductor, 0.039uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 39nH 2% 0603 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.039uH 2% 100MHz 40Q-Factor Non Magnetic 0.4A 0.26Ohm DCR 0603 Automotive T/R
100MHz 2.8GHz 400mA 40 39nH 260m¦¸ ¡À2% 0603 1.8mm*800¦Ìm*1mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Active ONE SURFACE fixed air core inductor 125C 2800MHz 0.26Ohm 0.039μH
FIXED IND 39NH 400MA 0.26OHM SMD
INDUCTOR, 39NH, 2.8GHZ, 0.4A, 0603;
400mA 39nH ±2% 0603 Power Inductors ROHS

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH