Murata LQW18AN20NG00D

Inductor RF Chip Wirewound 20nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN20NG00D.

element14 APAC

Datasheet4 pages14 years ago

Geoflip

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-5.34%

CAD Models

Download Murata LQW18AN20NG00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.086
Stock
519,667
37,118
Authorized Distributors
6
5
Inductance
20 nH
20 nH
Tolerance
2 %
2 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 18nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 22nH 2% 100MHz 40Q-Factor 500mA 170mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.02uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.018uH 2% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R
Inductor RF Wirewound 0.022uH 2% 250MHz 38Q-Factor Ceramic 0.49A 0.19Ohm DCR 0603 T/R
General Purpose Inductor, 0.018uH, 2%, 1 Element, Ceramic-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW18AN20NG00D provided by its distributors.

Inductor RF Chip Wirewound 20nH 2% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.02uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
LQW Series 0603 20 nH ±2% 550 mA Wirewound Unshielded RF Inductor
High Frequency Inductance 160mΩ 20nH ±2% 550mA 4.9GHz 0.80mm 1.60 x 0.80mm 0603
Inductor, 20Nh, 2%, 0603, Wirewound; Inductance:20Nh; Product Range:Lqw18A_00 Series; Dc Current Rating:550Ma; High Frequency Inductor Case:0603 [1608 Metric]; Inductor Construction:Wirewound; Dc Resistance Max:0.16Ohm; Inductance Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW18AN20NG00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN20NG00D.