Murata LQW18AN18NJ0ZD

General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN18NJ0ZD.

Geoflip

Datasheet12 pages5 years ago

Ciiva

Inventory History

3 month trend:
-2.67%

CAD Models

Download Murata LQW18AN18NJ0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.077
$ 0.056
Stock
51,378
635,427
Authorized Distributors
6
6
Inductance
18 nH
18 nH
Tolerance
5 %
5 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW18AN18NJ0ZD provided by its distributors.

General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 18nH 5% 0603 Paper T/R
100MHz 5.5GHz 550mA 40 18nH 160m¦¸ ¡À5% 0603 1.8mm*1mm
GENERAL PURPOSE INDUCTOR RoHS Compliant Active ONE SURFACE fixed air core inductor 125C 5500MHz 0.16Ohm 0.018μH
FIXED IND 18NH 550MA 0.16OHM SMD
INDUCTOR, 18NH, 5.5GHZ, 0.55A, 0603;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH