Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN18NJ00D

Inductor RF Chip Wirewound 18nH 5% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
$ 0.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN18NJ00D.

_legacy Avnet

Datasheet4 pages15 years ago
Datasheet4 pages17 years ago

Geoflip

Ciiva

Arrow.cn

Future Electronics

Inventory History

3 month trend:
-30.85%

CAD Models

Download Murata LQW18AN18NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.064
$ 0.083
Stock
1,066,802
201,178
Authorized Distributors
6
5
Inductance
18 nH
18 nH
Tolerance
5 %
5 %
Current Rating
550 mA
550 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
160 mΩ
160 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 2015/0805
Inductor RF Wirewound 0.018uH 5% 250MHz 50Q-Factor Ceramic 0.6A 0.2Ohm DCR 0805 T/R
Ind Power Molded 18nH 5% 100MHz 21Q-Factor Ferrite 450mA 1210 Blister Plastic T/R
Inductor RF Wirewound 0.018uH 5% 250MHz 38Q-Factor Alumina 0.7A 0.17Ohm DCR 0603 T/R
General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Wirewound Inductor, 18Nh 700Ma 5% 3.1Ghz; |Abracon AISC-0603-R018-J-T

Descriptions

Descriptions of Murata LQW18AN18NJ00D provided by its distributors.

Inductor RF Chip Wirewound 18nH 5% 100MHz 40Q-Factor 550mA 160mOhm DCR 0603 Paper T/R
Wirewound Inductor, 18 nH, 0.16 ohm, 5.5 GHz, 550 mA, 0603 [1608 Metric], LQW18AN_00 Series
General Purpose Inductor, 0.018uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
100MHz 5.5GHz 550mA 40@250MHz 18nH 160mΩ ±5% 0603 SMD mount 1.6mm*800μm*1mm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW18AN18NJ00D.
  • LQW18AN18NJ00D..