Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW18AN11NJ00D

Inductor RF Chip Wirewound 11nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN11NJ00D.

Newark

Datasheet0 pages0 years ago

Geoflip

Ciiva

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
-28.98%

CAD Models

Download Murata LQW18AN11NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.087
Stock
310,150
112,203
Authorized Distributors
6
2
Inductance
11 nH
11 nH
Tolerance
5 %
5 %
Current Rating
650 mA
650 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
110 mΩ
110 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 10nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 11nH 5% 100MHz 30Q-Factor 500mA 140mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 12nH 5% 100MHz 35Q-Factor 600mA 130mOhm DCR 0603 Paper T/R
Inductor RF Wirewound 0.011uH 5% 250MHz 35Q-Factor Ceramic 0.6A 0.13Ohm DCR 0603 T/R
Inductor RF Wirewound 0.011uH 5% 250MHz 26Q-Factor Ceramic 0.64A 0.12Ohm DCR 0402 T/R
Inductor RF Wirewound 0.012uH 5% 250MHz 35Q-Factor Alumina 0.7A 0.13Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQW18AN11NJ00D provided by its distributors.

Inductor RF Chip Wirewound 11nH 5% 100MHz 35Q-Factor 650mA 110mOhm DCR 0603 Paper T/R
General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Surface Mount High Frequency Inductor, Lqw18an Series, 11 Nh, 5%, 0603 [1608 Metric], 6 Ghz
INDUCTOR, 11NH, 0.65A, 5%, 6GHZ, 0603; Inductance: 11nH; Product Range: LQW18AN Series; DC Current Rating: 650mA; High Frequency Inductor Case: 0603 [1608 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.11ohm;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH