Murata LQW15CN96NJ00D

Inductor RF Chip Unshielded Wirewound 0.096uH 5% 100MHz Ferrite 0.73A 0.16Ohm DCR 0402 T/R
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15CN96NJ00D.

Farnell

Datasheet2 pages14 years ago
Datasheet4 pages4 years ago

Ciiva

Geoflip

Arrow.cn

Inventory History

3 month trend:
-0.65%

CAD Models

Download Murata LQW15CN96NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-11-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.096uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Wirewound 0.1uH 5% 100MHz 55Q-Factor Ceramic 0.85A 0.3Ohm DCR 1206 T/R
Inductor RF Wirewound 0.1uH 5% 25.2MHz 60Q-Factor Ceramic 0.65A 0.56Ohm DCR 1008 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1206
Inductor RF Chip Wirewound 100nH 5% 100MHz 34Q-Factor 220mA 680mOhm DCR 0603 Paper T/R
Inductor RF Chip Wirewound 100nH 5% 100MHz 20Q-Factor 120mA 2.52Ohm DCR 0402 Paper T/R

Descriptions

Descriptions of Murata LQW15CN96NJ00D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.096uH 5% 100MHz Ferrite 0.73A 0.16Ohm DCR 0402 T/R
Ind Chip Wirewound 96nH 5% 0402 Paper T/R
Fixed Inductors 0402 96nH +/-5% 1100MHz730mA 0.16ohm
100MHz 1.1GHz 730mA 18 96nH 160m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 96nH
FIXED IND 96NH 730MA 0.16OHM SMD
Data Line Filter, 1 Function(s), 0.73A, 2 Pin(s)
INDUCTOR, 96NH, +/-5%, CHOKE; Inductance: 96nH; Product Range: -; DC Current Rating: 730mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.16ohm; Inductance Tolerance: ±

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH