Murata LQW15ANR10J00D

Inductor RF Chip Wirewound 100nH 5% 100MHz 20Q-Factor 120mA 2.52Ohm DCR 0402 Paper T/R
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15ANR10J00D.

Newark

Datasheet4 pages13 years ago

Farnell

Future Electronics

Geoflip

Ciiva

Inventory History

3 month trend:
+40.17%

CAD Models

Download Murata LQW15ANR10J00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.065
$ 0.065
Stock
2,406,954
342,517
342,517
Authorized Distributors
6
6
6
Inductance
100 nH
100 nH
100 nH
Tolerance
5 %
5 %
5 %
Current Rating
120 mA
120 mA
120 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
2.52 Ω
2.52 Ω
2.52 Ω
Q Factor
20
20
20
Test Frequency
150 MHz
150 MHz
150 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind Chip Unshielded Multi-Layer 100nH 5% 100MHz 9Q-Factor Ceramic 150mA 0402 T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.25Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R10J-T
General Purpose Inductor, 0.1uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 100nH 5% 100MHz 8Q-Factor Air 150mA 1.6Ohm DCR 0402 Paper T/R
TAIYO YUDENHK1005R10J-TV
Multilayer Inductor, 100 nH, 940 Milliohm, ± 5%, 1 GHz, 200 mA, 0402 [1005 Metric]

Descriptions

Descriptions of Murata LQW15ANR10J00D provided by its distributors.

Inductor RF Chip Wirewound 100nH 5% 100MHz 20Q-Factor 120mA 2.52Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.1uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Wirewound Inductor, 100 nH, 2.52 ohm, 1.5 GHz, 120 mA, 0402 [1005 Metric], LQW15AN_00 Series
High Frequency Inductance 2.52Ω 100nH ±5% 120mA 1.5GHz 0.50mm 1.00 x 0.60mm 0402
Inductor, 100Nh, 120Ma, 5%, 1.5Ghz; Inductance:100Nh; Dc Resistance Max:2.52Ohm; Self Resonant Frequency:1.5Ghz; Dc Current Rating:120Ma; Inductor Case/Package:0402 [1005 Metric]; Product Range:Lqw15An_00 Series; Product Length:1Mmrohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15ANR10J00D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15ANR10J00D.