Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TNR11J02D

Inductor RF Chip Unshielded Thin Film 110nH 5% 300MHz 8Q-Factor Ceramic 80mA 12Ohm DCR 0201 T/R
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TNR11J02D.

Ciiva

Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

Inventory History

3 month trend:
-2.05%

CAD Models

Download Murata LQP03TNR11J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.024
$ 0.032
Stock
330,107
122,675
Authorized Distributors
4
2
Inductance
110 nH
110 nH
Tolerance
5 %
5 %
Current Rating
80 mA
80 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
12 Ω
12 Ω
Q Factor
8
8
Test Frequency
300 MHz
300 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-10-24
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

General Purpose Inductor, 0.11uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 100nH 5% 100MHz 6Q-Factor Ceramic 100mA 0402 T/R
Inductor RF Chip Unshielded Multi-Layer 0.12uH 5% 100MHz 6Q-Factor Ceramic 0.1A 3Ohm DCR 0402 T/R
Ferrite Bead 300MHz-800MHz 80mA 6Ω@300MHz 120nH 8.75Ω ±5% 0201 SMD 600μm × 300μm × 330μm
Inductor RF Chip Unshielded Thick Film 0.1uH 5% 300MHz 6Q-Factor 0.08A 8.05Ohm DCR 0201 T/R
TAIYO YUDENHK0603R10J-T
Ind High Frequency Chip Multi-Layer 100nH 5% 100MHz 4Q-Factor Ceramic 60mA 0201 T/R

Descriptions

Descriptions of Murata LQP03TNR11J02D provided by its distributors.

Inductor RF Chip Unshielded Thin Film 110nH 5% 300MHz 8Q-Factor Ceramic 80mA 12Ohm DCR 0201 T/R
General Purpose Inductor, 0.11uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 800MHz 80mA 8@300MHz 110nH 12Ω ±5% 0201 SMD mount 600μm*300μm*330μm
FIXED IND 110NH 80MA 12 OHM SMD
Ind Chip Film 0.11uH 5% 0201 Paper T/R
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 110nH
INDUCTOR, 110NH, 800MHZ, 0.08A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH