Murata LQW15AN7N9J80D

General Purpose Inductor, 0.0079uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN7N9J80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
-2.77%

CAD Models

Download Murata LQW15AN7N9J80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 8.2nH 3% 100MHz 25Q-Factor 540mA 140mOhm DCR 0402 Paper T/R
Fixed Inductor 0201 8.2nH ±3% 200mA 700mΩ 3.8GHz 5@100MHz
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ceramic-Core, SMD, 0402
Inductor RF Chip Thin Film 8.2nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 7.5nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R

Descriptions

Descriptions of Murata LQW15AN7N9J80D provided by its distributors.

General Purpose Inductor, 0.0079uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0079uH 5% 100MHz 30Q-Factor Non Magnetic 1.7A 0.05Ohm DCR 0402 T/R
Ind Chip Wirewound 7.9nH 5% 0402 Paper T/R
100MHz 7GHz 1.7A 30@250MHz 7.9nH 50m¦¸ ¡À3% 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 7.9nH 1700mA +/-5%
FIXED IND 7.9NH 1.7A 0.05OHM SMD
INDUCTOR, 7.9NH, 7GHZ, 1.7A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH