Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQP03TN7N5H02D

Inductor RF Chip Thin Film 7.5nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN7N5H02D.

element14 APAC

Datasheet2 pages8 years ago

Ciiva

Arrow.cn

TME

Future Electronics

Inventory History

3 month trend:
+3.99%

CAD Models

Download Murata LQP03TN7N5H02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.024
$ 0.024
Stock
1,542,854
414,516
414,516
Authorized Distributors
6
5
5
Inductance
7.5 nH
7.5 nH
7.5 nH
Tolerance
3 %
3 %
3 %
Current Rating
300 mA
300 mA
300 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
600 mΩ
550 mΩ
550 mΩ
Q Factor
14
17
17
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Thin Film 6.8nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 8.2nH 3% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603S7N5H-T
General Purpose Inductor, 0.0075uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHKQ0603S6N8H-T
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ferrite-Core, SMD, 0201
General Purpose Inductor, 0.0068uH, 3%, 1 Element, Ceramic-Core, SMD, 0201
TAIYO YUDENHKQ0603S8N2H-T
General Purpose Inductor, 0.0082uH, 3%, 1 Element, Ferrite-Core, SMD, 0201

Descriptions

Descriptions of Murata LQP03TN7N5H02D provided by its distributors.

Inductor RF Chip Thin Film 7.5nH 3% 500MHz 14Q-Factor 300mA 600mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0075uH, 3%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 7.5 nH, 0.6 ohm, 3.7 GHz, 300 mA, 0201 [0603 Metric], LQP03TN_02 Series
Inductor, 7.5Nh, 3.7Ghz, 0.3A, 0201; |Murata Manufacturing Co., Ltd. LQP03TN7N5H02D
LQP Series 0201 7.5 nH 300 mA 600 mOhm DCR SMT Thin Film Chip Inductor
500MHz 3.7GHz 300mA 14@500MHz 7.5nH 600mΩ ±3% 0201 SMD mount 600μm*300μm*330μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN7N5H02D.