Murata LQW15AN5N6D80D

Inductor RF Chip Unshielded Wirewound 0.0056uH 0.5nH 100MHz 35Q-Factor Non Magnetic 1.77A 0.04Ohm DCR 0402 T/R
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N6D80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Murata LQW15AN5N6D80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.203
Stock
42,012
19,550
Authorized Distributors
6
5
Inductance
5.6 nH
5.6 nH
Tolerance
8.9286 %
8.9286 %
Current Rating
1.77 A
1.77 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
35
35
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-08-22
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Unshielded Wirewound 0.0056uH 0.2nH 100MHz 38Q-Factor Non Magnetic 1.9A 0.04Ohm DCR 0603 T/R
General Purpose Inductor, 0.006uH, 3.3333%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Ind Chip Wirewound 5.6nH 5% 250MHz 98Q-Factor Ceramic 1.6A 0805 T/R

Descriptions

Descriptions of Murata LQW15AN5N6D80D provided by its distributors.

Inductor RF Chip Unshielded Wirewound 0.0056uH 0.5nH 100MHz 35Q-Factor Non Magnetic 1.77A 0.04Ohm DCR 0402 T/R
General Purpose Inductor, 0.0056uH, 8.9286%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
ROHS3Compliant Wirewound Active ONE SURFACE Wirewound Inductor -55C~125C 8GHz 40mOhm Max 5.6nH
Ind Chip Wirewound 5.6nH 0.5nH 0402 Paper T/R

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH