What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW18AN6N0C80D

General Purpose Inductor, 0.006uH, 3.3333%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW18AN6N0C80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Inventory History

3 month trend:
-0.20%

CAD Models

Download Murata LQW18AN6N0C80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.113
Stock
19,273
2,478
Authorized Distributors
4
4
Inductance
6 nH
6 nH
Tolerance
3.33 %
3.33 %
Current Rating
1.9 A
1.9 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
Q Factor
40
40
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Ind RF Chip Unshielded Wirewound 5.6nH 0.1nH 100MHz 35Q-Factor Ferrite 1.77A 0402 Paper T/R
5.9 nH Unshielded Drum Core, Wirewound Inductor 1.77 A 40mOhm Max 0402 (1005 Met
Inductor RF Chip Unshielded Wirewound 0.0055uH 0.1nH 100MHz 35Q-Factor Non Magnetic 1.77A 0.04Ohm DCR 0402 T/R
Inductor RF Unshielded Wirewound 0.0062uH 5% 250MHz 88Q-Factor Ceramic 1.6A 0.035Ohm DCR 0805 T/R
Ind Chip Wirewound 5.6nH 5% 250MHz 98Q-Factor Ceramic 1.6A 0805 T/R

Descriptions

Descriptions of Murata LQW18AN6N0C80D provided by its distributors.

General Purpose Inductor, 0.006uH, 3.3333%, 1 Element, Wirewound-Core, Reflow soldering, 1608/0603
Inductor RF Chip Unshielded Wirewound 0.006uH 0.2nH 100MHz 40Q-Factor Non Magnetic 1.9A 0.04Ohm DCR 0603 T/R
Ind Chip Wirewound 6nH 0.2nH 0603 Paper T/R
100MHz 6.65GHz 1.9A 40@250MHz 6nH 40m¦¸ ¡À0.2nH 0603 1.6mm*800¦Ìm*1mm
LQW18 0603 (1608Metric) 0.063Lx0.031W 1.60mmx0.80mm 6nH
Fixed Inductors 1.65x0.99mm 6.0nH 1900mA+/-0.2nH
INDUCTOR, 6NH, 6.65GHZ, 1.9A, 0603;
FIXED IND 6NH 1.9A 0.04OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH