Murata LQW15AN5N0B80D

General Purpose Inductor, 0.005uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN5N0B80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Arrow.cn

Farnell

Inventory History

3 month trend:
+12.17%

CAD Models

Download Murata LQW15AN5N0B80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.089
$ 0.089
Stock
247,653
188,459
188,459
Authorized Distributors
6
6
6
Inductance
5 nH
5 nH
5 nH
Tolerance
2 %
2 %
2 %
Current Rating
1.77 A
1.77 A
1.77 A
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
40 mΩ
40 mΩ
40 mΩ
Q Factor
32
32
32
Test Frequency
250 MHz
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN5N0B80D provided by its distributors.

General Purpose Inductor, 0.005uH, 2%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.005uH 0.1nH 100MHz 32Q-Factor Non Magnetic 1.77A 0.04Ohm DCR 0402 T/R
Fixed Inductor 0402 5nH ±0.1nH 1.77A 40mΩ 10GHz 32@250MHz
100MHz 10GHz 1.77A 32@250MHz 5nH 40m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 5nH 1770mA +/-0.1nH
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 5nH
FIXED IND 5NH 1.77A 0.04OHM SMD

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN5N0B80D.