Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata LQW15AN47NJ00D

Inductor RF Chip Wirewound 47nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
$ 0.06
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN47NJ00D.

Newark

Datasheet14 pages9 years ago

Factory Futures

Geoflip

Ciiva

Arrow.cn

Inventory History

3 month trend:
-0.79%

CAD Models

Download Murata LQW15AN47NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.06
$ 0.076
$ 0.076
Stock
2,766,434
248,153
248,153
Authorized Distributors
6
6
6
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
210 mA
210 mA
210 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.08 Ω
1.08 Ω
1.08 Ω
Q Factor
25
25
25
Test Frequency
200 MHz
200 MHz
200 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2002-03-28
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 6 years ago)

Related Parts

Inductor RF Chip Wirewound 51nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
Multilayer Inductor, 47 nH, 1.2 ohm, 1.1 GHz, 250 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 47nH 5% 100MHz 6Q-Factor Ceramic 200mA 0402
Inductor RF Chip Wirewound 43nH 5% 100MHz 25Q-Factor 250mA 700mOhm DCR 0402 Paper T/R
TAIYO YUDENHK100547NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402

Descriptions

Descriptions of Murata LQW15AN47NJ00D provided by its distributors.

Inductor RF Chip Wirewound 47nH 5% 100MHz 25Q-Factor 210mA 1.08Ohm DCR 0402 Paper T/R
Wirewound Inductor, 47 nH, 1.08 ohm, 2.9 GHz, 210 mA, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.047uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
100MHz 2.9GHz 1.2A 210mA 25@200MHz 47nH 1.08Ω ±5% 0402 SMD mount 1mm*500μm*600μm
INDUCTOR, 47NH, 0.21A, 0402, UNSHIELDED; Inductance: 47nH; Product Range: LQW15AN_00 Series; DC Current Rating: 210mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 1.0

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN47NJ00D.