Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S47NJTD25

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
$ 0.063
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S47NJTD25.

ODG (Origin Data Global)

Datasheet13 pages3 years ago

TDK

Inventory History

3 month trend:
+26.64%

CAD Models

Download TDK MLG1005S47NJTD25 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.063
$ 0.028
$ 0.028
Stock
386,632
2,763,926
2,763,926
Authorized Distributors
6
6
6
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.15 Ω
1.15 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2014-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Inductor RF Multi-Layer 0.047uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.9Ohm DCR 0603 T/R
TAIYO YUDENHK100547NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENHK100547NJ-TV
Ind High Frequency Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 Paper T/R
Ferrite Bead 51nH 1.2Ω ±5% 0402 SMD 1mm × 500μm × 550μm 100MHz-1.1GHz 250mA 8Ω@100MHz

Descriptions

Descriptions of TDK MLG1005S47NJTD25 provided by its distributors.

General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
100MHz 1.1GHz 250mA 8@100MHz 47nH 1.2Ω ±5% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 47NH 250MA 1.2 OHM SMD
Inductor RF Chip Unshielded Multi-Layer 0.047uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1.2Ohm DCR 0402 T/R Automotive AEC-Q200
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 47nH
INDUCTOR, AEC-Q200, 47NH, 1.1GHZ, 0402;
SMD / SMT Inductors (Coils), L=47nH, L x W x T :
250mA 47nH 卤5% 750m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos