Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLK1005S47NJ

Ind RF Chip Unshielded Multi-Layer 47nH 5% 100MHz 6Q-Factor Ceramic 200mA 0402
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLK1005S47NJ.

IHS

Datasheet0 pages0 years ago

Newark

_legacy Avnet

Arrow Electronics

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date1999-07-22
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2026-03-31
LTD Date2026-06-30

Related Parts

Multilayer Inductor, 47 nH, 1.2 ohm, 1.1 GHz, 250 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
MLG Series 0402 51 nH 250 mA 1.2 Ohm ±5% Automotive Multilayer Ceramic Inductor
TAIYO YUDENHK100547NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Air 200mA 1.15Ohm DCR 0402 Paper T/R
TAIYO YUDENHK100547NJ-TV
Ind High Frequency Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 Paper T/R

Descriptions

Descriptions of TDK MLK1005S47NJ provided by its distributors.

Ind RF Chip Unshielded Multi-Layer 47nH 5% 100MHz 6Q-Factor Ceramic 200mA 0402
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
MLK Series 0402 47 nH ±5 % Tol. 200 mA Ultra High Frequency Multilayer Inductor
100MHz 3GHz 200mA 22 47nH 1.2Ω ±5% 0402 PCBinstall,SMD mount 1mm*600μm*500μm
INDUCTOR, 47NH, 0402, HI FREQUENCY; Inductance: 47nH; Product Range: MLK Series; DC Current Rating: 200mA; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Multilayer; DC Resistance Max: 1.2ohm; Inducta
INDUCTOR, HI FREQUENCY, 47NH, 0402; Inductance:47nH; Inductance Tolerance:± 5%; DC Resistance Max:1.2ohm; DC Current Rating:200mA; Self Resonant Frequency:3GHz; Core Material:Ceramic; Inductor Case Style:0402; No. of Pins:2; MSL:MSL 2 - 1 year; Core Material:Ceramic; DC Current Max:200mA; Inductor Type:Multilayer; Package / Case:1005; Q @ Vr F:6; Q Factor @ Frequency:6 @ 100MHz; Resistance:0.74ohm; Resonant Frequency:3GHz

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • MLK1005S47NJ.