Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TDK MLG1005S47NJT000

Multilayer Inductor, 47 nH, 1.2 ohm, 1.1 GHz, 250 mA, 0402 [1005 Metric], MLG Series
$ 0.053
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK MLG1005S47NJT000.

IHS

Datasheet13 pages3 years ago

ODG (Origin Data Global)

JRH Electronics

Inventory History

3 month trend:
+126%

CAD Models

Download TDK MLG1005S47NJT000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.053
$ 0.028
$ 0.028
Stock
615,246
2,800,471
2,800,471
Authorized Distributors
6
6
6
Inductance
47 nH
47 nH
47 nH
Tolerance
5 %
5 %
5 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
1.2 Ω
1.15 Ω
1.15 Ω
Q Factor
8
8
8
Test Frequency
100 MHz
100 MHz
100 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 days ago)

Related Parts

Inductor RF Multi-Layer 0.047uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.9Ohm DCR 0603 T/R
Ind RF Chip Unshielded Multi-Layer 47nH 5% 100MHz 6Q-Factor 200mA 0402 Punched Paper T/R
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Ind RF Chip Unshielded Multi-Layer 47nH 5% 100MHz 6Q-Factor Ceramic 200mA 0402
TAIYO YUDENHK100547NJ-T
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ferrite-Core, SMD, 0402
TAIYO YUDENHK100547NJ-TV
Ind High Frequency Chip Multi-Layer 47nH 5% 100MHz 8Q-Factor Ceramic 200mA 0402 Paper T/R

Descriptions

Descriptions of TDK MLG1005S47NJT000 provided by its distributors.

Multilayer Inductor, 47 nH, 1.2 ohm, 1.1 GHz, 250 mA, 0402 [1005 Metric], MLG Series
General Purpose Inductor, 0.047uH, 5%, 1 Element, Ceramic-Core, SMD, 0402
Inductor High Frequency Chip Unshielded Multi-Layer 0.047uH 5% 100MHz 8Q-Factor Ceramic 0.25A 1.2Ohm DCR 0402 T/R
100MHz 1.1GHz 250mA 8@100MHz 47nH 1.2Ω ±5% 0402 SMD mount 1mm*500μm*550μm
FIXED IND 47NH 250MA 1.2 OHM SMD
MLG 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 47nH
SMD / SMT Inductors (Coils), L=47nH, L x W x T :
250mA 47nH 卤5% 750m惟 0402 Inductors (SMD) ROHS

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos