Murata LQW15AN36NJ0ZD

General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN36NJ0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-47.33%

CAD Models

Download Murata LQW15AN36NJ0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.06
Stock
44,884
294,787
Authorized Distributors
4
6
Inductance
36 nH
36 nH
Tolerance
5 %
5 %
Current Rating
260 mA
260 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
630 mΩ
630 mΩ
Q Factor
25
25
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN36NJ0ZD provided by its distributors.

General Purpose Inductor, 0.036uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 36nH 5% 0402 Paper T/R
100MHz 3.1GHz 260mA 25 36nH 630m¦¸ ¡À5% 0402 PCB, 1mm*500¦Ìm
GENERAL PURPOSE INDUCTOR ROHS3Compliant Active ONE SURFACE fixed air core inductor 125C 3100MHz 0.63Ohm 0.036μH
FIXED IND 36NH 260MA 0.63OHM SMD
INDUCTOR, 36NH, 3.1GHZ, 0.26A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH