Murata LQW15AN26NJ8ZD

General Purpose Inductor, 0.026uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.084
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN26NJ8ZD.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-17.89%

CAD Models

Download Murata LQW15AN26NJ8ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.084
$ 0.09
Stock
130,131
21,154
Authorized Distributors
6
5
Inductance
26 nH
26 nH
Tolerance
5 %
5 %
Current Rating
720 mA
720 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
282 mΩ
282 mΩ
Q Factor
29
29
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2015-10-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN26NJ8ZD provided by its distributors.

General Purpose Inductor, 0.026uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 26nH 5% 0402 Paper T/R
Inductor RF Chip Unshielded Wirewound 0.026uH 5% 100MHz 29Q-Factor Non Magnetic 0.72A 0.282Ohm DCR 0402 Automotive T/R
100MHz 4.1GHz 720mA 29@250MHz 26nH 282m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 27nH 5% 680mA 0.288ohms 4GHz
FIXED IND 26NH 720MA 0.282OHM SM
INDUCTOR, 26NH, 4.1GHZ, 0.72A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH