Murata LQW15AN26NJ80D

General Purpose Inductor, 0.026uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN26NJ80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet3 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Future Electronics

Inventory History

3 month trend:
-0.08%

CAD Models

Download Murata LQW15AN26NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.084
Stock
21,154
130,131
Authorized Distributors
5
6
Inductance
26 nH
26 nH
Tolerance
5 %
5 %
Current Rating
720 mA
720 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
282 mΩ
282 mΩ
Q Factor
29
29
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-06-20
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.025uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.027uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Wirewound 24nH 5% 100MHz 40Q-Factor 500mA 210mOhm DCR 0603 Paper T/R
Ind RF Chip Unshielded Wirewound 0.027uH 5% 100MHz 23 Q-Factor Ferrite 450mA T/R
Inductor RF Chip Unshielded Wirewound 27nH 5% 100MHz 23Q-Factor Ferrite 450mA 220mOhm DCR 1210 T/R
Ind Power Molded Wirewound 27nH 5% 100MHz 23Q-Factor Ferrite 450mA 1210 Blister Plastic T/R

Descriptions

Descriptions of Murata LQW15AN26NJ80D provided by its distributors.

General Purpose Inductor, 0.026uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 26nH 5% 100MHz 29Q-Factor Ceramic 720mA 282mOhm DCR 0402 T/R
LQW15 Series 0402 26 nH ±5 % 720 mA 282 mOhm SMT Unshielded Wirewound Inductor
100MHz 4.1GHz 720mA 29@250MHz 26nH 282m¦¸ ¡À5% 0402 1mm*500¦Ìm*600¦Ìm
LQW15 0402 (1005Metric) 0.039Lx0.020W 1.00mmx0.50mm 26nH
FIXED IND 26NH 720MA 0.282OHM SM
INDUCTOR, 26NH, 4.1GHZ, 0.72A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH