Murata LQW15AN1N5B0ZD

ROHS3Compliant Wirewound Active ONE SURFACE Fixed Inductor -55C~125C 18GHz 30mOhm Max 1.5nH
$ 0.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN1N5B0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-2.48%

CAD Models

Download Murata LQW15AN1N5B0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.082
$ 0.064
Stock
112,875
1,266,066
Authorized Distributors
6
6
Inductance
1.5 nH
1.5 nH
Tolerance
6.6667 %
6.6667 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
10
10
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN1N5B0ZD provided by its distributors.

ROHS3Compliant Wirewound Active ONE SURFACE Fixed Inductor -55C~125C 18GHz 30mOhm Max 1.5nH
General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.0015uH 0.1nH 100MHz 10Q-Factor Non Magnetic 1A 0.03Ohm DCR 0402 Automotive T/R
100MHz 18GHz 1A 10@250MHz 1.5nH 30m¦¸ ¡À0.1nH 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 1.5NH 1A 0.03OHM SMD
INDUCTOR, 1.5NH, 18GHZ, 1A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH