What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQW15AN1N5B00D

Inductor RF Chip Wirewound 1.5nH 0.1nH 100MHz 10Q-Factor 1A 30mOhm DCR 0402 Paper T/R
$ 0.065
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN1N5B00D.

Newark

Datasheet3 pages4 years ago
Datasheet0 pages0 years ago

_legacy Avnet

Future Electronics

Ciiva

Geoflip

Inventory History

3 month trend:
+3.93%

CAD Models

Download Murata LQW15AN1N5B00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.065
$ 0.083
Stock
1,442,371
190,373
Authorized Distributors
6
5
Inductance
1.5 nH
1.5 nH
Tolerance
6.6667 %
6.6667 %
Current Rating
1 A
1 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
30 mΩ
30 mΩ
Q Factor
10
10
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2004-08-09
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.0015uH, 13.33%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Ceramic-Core, SMD, 0402
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ceramic-Core, SMD, 0402
TAIYO YUDENAQ1051N5S-T
General Purpose Inductor, 0.0015uH, 20%, 1 Element, Ferrite-Core, SMD, 0402
Inductor RF Thin Film 0.0015uH 0.1nH 500MHz 13Q-Factor Ceramic 0.7A 0.25Ohm DCR 0402 T/R
General Purpose Inductor, 0.0015uH, 13.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005

Descriptions

Descriptions of Murata LQW15AN1N5B00D provided by its distributors.

Inductor RF Chip Wirewound 1.5nH 0.1nH 100MHz 10Q-Factor 1A 30mOhm DCR 0402 Paper T/R
Wirewound Inductor, 1.5 nH, 0.03 ohm, 18 GHz, 1 A, 0402 [1005 Metric], LQW15AN_00 Series
General Purpose Inductor, 0.0015uH, 6.6667%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
INDUCTOR, 1.5NH, 1A, 0.1NH, 18GHZ, 0402; Inductance: 1.5nH; Product Range: LQW15AN Series; DC Current Rating: 1A; High Frequency Inductor Case: 0402 [1005 Metric]; Inductor Construction: Unshielded; DC Resistance Max: 0.03ohm; Inductance Tolerance: ± 0.1nH; Self Resonant Frequency Min: 18GHz; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN1N5B00D.