Murata LQW15AN12NJ0ZD

General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN12NJ0ZD.

Ciiva

Datasheet3 pages5 years ago
Datasheet2 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

CAD Models

Download Murata LQW15AN12NJ0ZD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.049
Stock
7,500
2,280,658
Authorized Distributors
5
6
Inductance
12 nH
12 nH
Tolerance
5 %
5 %
Current Rating
500 mA
500 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
140 mΩ
140 mΩ
Q Factor
30
30
Test Frequency
250 MHz
250 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2018-02-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQW15AN12NJ0ZD provided by its distributors.

General Purpose Inductor, 0.012uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.012uH 5% 100MHz 30Q-Factor Non Magnetic 0.5A 0.14Ohm DCR 0402 T/R Automotive AEC-Q200
100MHz 5.5GHz 500mA 30@250MHz 12nH 140m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
FIXED IND 12NH 500MA 140MOHM SMD
INDUCTOR, 12NH, 5.5GHZ, 0.5A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH