Murata LQW15AN10NJ80D

General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN10NJ80D.

element14 APAC

Datasheet3 pages8 years ago

Ciiva

Geoflip

Arrow.cn

Future Electronics

Inventory History

3 month trend:
+93.67%

CAD Models

Download Murata LQW15AN10NJ80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.081
$ 0.048
Stock
218,772
178,370
Authorized Distributors
6
6
Inductance
10 nH
10 nH
Tolerance
5 %
5 %
Current Rating
1.4 A
1.4 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
81 mΩ
81 mΩ
Q Factor
31
31
Test Frequency
250 MHz
250 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Wirewound 0.01uH 5% 100MHz 40Q-Factor Ceramic 1A 0.09Ohm DCR 1206 T/R
General Purpose Inductor, 0.0094uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0095uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0097uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Unshielded Wirewound 0.01uH 5% 250MHz 80Q-Factor Ceramic 1.6A 0.06Ohm DCR 0805 T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 25Q-Factor Ceramic 1.3A 0.085Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN10NJ80D provided by its distributors.

General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Chip Unshielded Wirewound 0.01uH 5% 100MHz 31Q-Factor Non Magnetic 1.4A 0.081Ohm DCR 0402 T/R
LQW15 Series 0402 10 nH ±5 % 1.4 A 81 mOhm SMT Unshielded Wirewound Inductor
Fixed Inductor 0402 10nH ±5% 1.4A 81mΩ 6GHz 31@250MHz
Ind Chip Wirewound 10nH 5% 0402 Paper T/R
Avnet Japan
Inductor, 10Nh, 6Ghz, 1.4A, 0402 Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQW15AN10NJ80D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQW15AN10NJ80D..