Murata LQW15AN9N4J80D

General Purpose Inductor, 0.0094uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW15AN9N4J80D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Geoflip

Farnell

Inventory History

3 month trend:
-3.20%

CAD Models

Download Murata LQW15AN9N4J80D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

General Purpose Inductor, 0.01uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0085uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
General Purpose Inductor, 0.0087uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Inductor RF Wirewound 0.01uH 5% 100MHz 40Q-Factor Ceramic 1A 0.09Ohm DCR 1206 T/R
Ind Chip Wirewound 10nH 5% 250MHz 80Q-Factor Ceramic 1.6A 0805 T/R
Inductor RF Wirewound 0.01uH 5% 250MHz 25Q-FactorCeramic 1.3A 0.085Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW15AN9N4J80D provided by its distributors.

General Purpose Inductor, 0.0094uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 1005/0402
Ind Chip Wirewound 9.4nH 5% 0402 Paper T/R
100MHz 6GHz 1.4A 33@250MHz 9.4nH 81m¦¸ ¡À5% 0402 1mm*600¦Ìm*600¦Ìm
Fixed Inductors 0402 9.4nH 1400mA +/-5%
LQW15 0402 (1005Metric) 0.039Lx0.024W 1.00mmx0.60mm 9.4nH
FIXED IND 9.4NH 1.4A 0.081OHM SM
INDUCTOR, 9.4NH, 6GHZ, 1.4A, 0402;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH