Murata LQW04AN5N6D00D

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 20Q-Factor 470mA 120mOhm DCR 03015 Paper T/R
$ 0.162
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW04AN5N6D00D.

Geoflip

Datasheet13 pages5 years ago

Ciiva

Arrow.cn

_legacy Avnet

Inventory History

3 month trend:
-14.41%

CAD Models

Download Murata LQW04AN5N6D00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 5.1nH 0.1nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.2nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Inductor RF Chip Wirewound 5.1nH 0.5nH 100MHz 25Q-Factor 600mA 120mOhm DCR 0402 Paper T/R
Multilayer Inductor, 5.6 nH, 0.25 ohm, 4 GHz, 600 mA, 0402 [1005 Metric], MLG Series
Inductor, Aec-Q200, 5.6Nh, 4Ghz, 0402 Rohs Compliant: Yes |Tdk MLG1005S5N6STD25
TAIYO YUDENAQ1055N6S-T
Inductor RF Multi-Layer 0.0056uH 0.3nH 100MHz 8Q-Factor 0.42A 0.2Ohm DCR 0402 T/R

Descriptions

Descriptions of Murata LQW04AN5N6D00D provided by its distributors.

Inductor RF Chip Wirewound 5.6nH 0.5nH 100MHz 20Q-Factor 470mA 120mOhm DCR 03015 Paper T/R
Wirewound Inductor, 5.6 nH, 120 Milliohm, 0.5nH, 9 GHz, 470 mA, 3015
General Purpose Inductor, 0.0056uH, 8.9286%, 1 Element, Wirewound-Core, Reflow soldering, 0804/03015
INDUCTOR, HIGH FREQUENCY, 5.6NH; Inductance: 5.6nH; Product Range: -; DC Current Rating: 470mA; High Frequency Inductor Case: 3015; Inductor Construction: Wirewound; DC Resistance Max: 0.12ohm; Inductance Tolerance: ± 0.5nH; Se
INDUCTOR, HIGH FREQUENCY 5.6nH; Inductance:5.6nH; Inductance Tolerance:± 0.5nH; DC Resistance Max:0.12ohm; DC Current Rating:470mA; Core Material:Alumina; Inductor Case Style:03015; No. of Pins:2; Core Material:Alumina Ceramic; DC Current Max:470mA; Inductor Type:Chip Coil; Package / Case:03015; Q @ Vr F:20; Q Factor @ Frequency:20 @ 250MHz; Resistance:0.112ohm; Resonant Frequency:250MHz; Tolerance +:8.92%; Tolerance -:8.92%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH