Murata LQW04AN11NJ00D

Inductor RF Chip Wirewound 11nH 5% 100MHz 15Q-Factor 310mA 280mOhm DCR 03015 Paper T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQW04AN11NJ00D.

_legacy Avnet

Datasheet3 pages15 years ago

Geoflip

Ciiva

CAD Models

Download Murata LQW04AN11NJ00D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-07-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Wirewound 12nH 5% 100MHz 15Q-Factor 310mA 280mOhm DCR 03015 Paper T/R
Inductor RF Chip Multi-Layer 12nH 5% 100MHz 12Q-Factor Air 400mA 350mOhm DCR 0603 Paper T/R
Inductor RF Chip Multi-Layer 10nH 5% 100MHz 12Q-Factor Air 400mA 300mOhm DCR 0603 Paper T/R
TAIYO YUDENHK160812NJ-T
General Purpose Inductor, 0.012uH, 5%, 1 Element, Ferrite-Core, SMD, 0603
TAIYO YUDENHK212510NJ-T
Ind High Frequency Chip Multi-Layer 10nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R
TAIYO YUDENHK212512NJ-T
Ind High Frequency Chip Multi-Layer 12nH 5% 100MHz 15Q-Factor Ceramic 300mA 0805 T/R

Descriptions

Descriptions of Murata LQW04AN11NJ00D provided by its distributors.

Inductor RF Chip Wirewound 11nH 5% 100MHz 15Q-Factor 310mA 280mOhm DCR 03015 Paper T/R
General Purpose Inductor, 0.011uH, 5%, 1 Element, Wirewound-Core, Reflow soldering, 0804/03015
INDUCTOR, HIGH FREQUENCY, 11NH; Inductance: 11nH; Product Range: -; DC Current Rating: 310mA; High Frequency Inductor Case: 03015 [0804 Metric]; Inductor Construction: Wirewound; DC Resistance Max: 0.28ohm; Inductance Toleranc
INDUCTOR, HIGH FREQUENCY 11nH; Inductance:11nH; Inductance Tolerance:± 5%; DC Resistance Max:0.28ohm; DC Current Rating:310mA; Core Material:Alumina; Inductor Case Style:03015; No. of Pins:2; Core Material:Alumina Ceramic; DC Current Max:310mA; Inductor Type:Chip Coil; Package / Case:03015; Q @ Vr F:15; Q Factor @ Frequency:15 @ 250MHz; Resistance:0.28ohm; Resonant Frequency:250MHz; Tolerance +:5%; Tolerance -:5%

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH