Murata LQP03TQ3N4B02D

General Purpose Inductor, 0.0034uH, 2.9412%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.025
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TQ3N4B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Inventory History

3 month trend:
-14.30%

Alternate Parts

Price @ 1000
$ 0.025
$ 0.02
$ 0.02
Stock
21,001
8,589,100
8,589,100
Authorized Distributors
5
6
6
Inductance
3.4 nH
3.4 nH
3.4 nH
Tolerance
2.94 %
2.94 %
2.94 %
Current Rating
450 mA
450 mA
450 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
250 mΩ
Q Factor
17
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-03-14
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03TQ3N4B02D provided by its distributors.

General Purpose Inductor, 0.0034uH, 2.9412%, 1 Element, Film-Core, Reflow soldering, 0603/0201
500MHz 8GHz 450mA 17@500MHz 3.4nH 250m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
Fixed Inductors 0201 3.4nH 450mA Rdc0.25ohm SRF8.0GHz
Ind Chip Film 3.4nH 0.1nH 0201 Paper T/R
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 3.4nH
FIXED IND 3.4NH 450MA 250MOHM SM
INDUCTOR, 3.4NH, 8GHZ, 0.45A, 0201;
FIXED IND 3.4NH 450MA 250 MOHM
RF Inductors - SMD 3.4nH 450mA 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH