Murata LQP03TQ1N2B02D

General Purpose Inductor, 0.0012uH, 8.3333%, 1 Element, Film-Core, Reflow soldering, 0603/0201
$ 0.026
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TQ1N2B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Arrow.cn

Newark

Inventory History

3 month trend:
-3.27%

CAD Models

Download Murata LQP03TQ1N2B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.026
$ 0.014
$ 0.014
Stock
39,309
4,608,072
4,608,072
Authorized Distributors
6
6
6
Inductance
1.2 nH
1.2 nH
1.2 nH
Tolerance
8.33 %
8.33 %
8.33 %
Current Rating
800 mA
750 mA
750 mA
Shielding
Unshielded
Unshielded
Unshielded
DC Resistance (DCR)
80 mΩ
100 mΩ
100 mΩ
Q Factor
17
14
14
Test Frequency
500 MHz
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2016-03-14
Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03TQ1N2B02D provided by its distributors.

General Purpose Inductor, 0.0012uH, 8.3333%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Ind General Purpose Chip Molded 1.2nH ±0.1nH 500MHz 17 Q-Factor Thick Film 800mA Paper T/R
Avnet Japan
Inductor RF Chip Unshielded Thick Film 0.0012uH 0.1nH 500MHz 17Q-Factor 0.8A 0.08Ohm DCR 0201 T/R
500MHz 17GHz 800mA 17@500MHz 1.2nH 80m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
MURATA - LQP03TQ1N2B02D - High Frequency Inductor, 1.2 nH, LQP03TQ_02 Series, 800 mA, 0201 [0603 Metric], Thin Film, 0.08 ohm
Inductor, 1.2Nh, 0.8A, 0201, Multilayer; Inductance:1.2Nh; Product Range:Lqp03Tq_02 Series; Dc Current Rating:800Ma; High Frequency Inductor Case:0201 [0603 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:0.08Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP03TQ1N2B02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH