Murata LQP03TN9N1J02D

Inductor RF Chip Thin Film 9.1nH 5% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN9N1J02D.

_legacy Avnet

Datasheet4 pages15 years ago

Ciiva

Arrow.cn

Farnell

Geoflip

Inventory History

3 month trend:
-21.80%

CAD Models

Download Murata LQP03TN9N1J02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.102
Stock
773,592
46,323
Authorized Distributors
6
2
Inductance
9.1 nH
9.1 nH
Tolerance
5 %
5 %
Current Rating
250 mA
250 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
700 mΩ
650 mΩ
Q Factor
14
17
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2009-08-10
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 10nH 5% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 8.2nH 5% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
TAIYO YUDENHKQ0603U10NJ-T
General Purpose Inductor, 0.01uH, 5%, 1 Element, Ferrite-Core, SMD, 0201
TAIYO YUDENHK10059N1J-TV
Ind High Frequency Chip Multi-Layer 9.1nH 5% 100MHz 8Q-Factor Ceramic 300mA 0402 Paper T/R
Inductor RF Multi-Layer 0.01uH 5% 100MHz 12Q-Factor Ceramic 0.3A 0.35Ohm DCR 0603 T/R

Descriptions

Descriptions of Murata LQP03TN9N1J02D provided by its distributors.

Inductor RF Chip Thin Film 9.1nH 5% 500MHz 14Q-Factor 250mA 700mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0091uH, 5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Thin Film Inductor, 9.1 nH, 0.7 ohm, 3.3 GHz, 250 mA, 0201 [0603 Metric], LQP03TN_02 Series
500MHz 3.3GHz 250mA 14@500MHz 9.1nH 700m¦¸ ¡À5% 0201 600¦Ìm*300¦Ìm*330¦Ìm
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 9.1nH
Fixed Inductors 0.60 x 0.30mm 0201
INDUCTOR, 9.1NH, 3.3GHZ, 0.25A, 0201;
FIXED IND 9.1NH 250MA 700MOHM SM
FIXED IND 9.1NH 250MA 700 MOHM
0.0091¦ÌH ¡À5% 250mA 0201£¨0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH