
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQP03TN1N7CZ2D | 0 | 15K | 21h | ||||||||
| Avnet | LQP03TN1N7CZ2D | 0 | 15K | 6d | ||||||||
| Arrow Electronics | LQP03TN1N7CZ2D | 0 | 15K | |||||||||
| Farnell | LQP03TN1N7CZ2D | 0 | 15K | Tape & Reel | 23h | |||||||
| NetSource Technology | LQP03TN1N7CZ2D | 15,000 | 1d |
Download Murata LQP03TN1N7CZ2D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: