Murata LQP03TN1N7C02D

Inductor RF Chip Thin Film 1.7nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN1N7C02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

_legacy Avnet

CAD Models

Download Murata LQP03TN1N7C02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.019
$ 0.027
Stock
7,378
15,000
Authorized Distributors
4
4
Inductance
1.7 nH
1.7 nH
Tolerance
11.76 %
11.76 %
Current Rating
600 mA
600 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
150 mΩ
150 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

TAIYO YUDENHKQ0603U1N8B-T
Ind High Frequency Chip Multi-Layer 1.8nH 0.1nH 500MHz 14Q-Factor Ceramic 640mA 0201 T/R
TAIYO YUDENHKQ0603U1N7B-T
Ind High Frequency Chip Multi-Layer 1.7nH 0.1nH 500MHz 14Q-Factor Ceramic 680mA 0201 T/R
General Purpose Inductor, 0.0016uH, 12.5%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 1.6nH ±0.1nH 13@500MHz 0201 0.60 x 0.30mm 600mA 0.15Ω 16.1GHz 0.33mm
TAIYO YUDENHKQ0603U1N6B-T
Ind High Frequency Chip Multi-Layer 1.6nH 0.1nH 500MHz 14Q-Factor Ceramic 510mA 0201 T/R
Ind RF Chip Unshielded Multi-Layer 1.8nH 0.3nH 100MHz 6Q-Factor 500mA 0402 Punched Paper T/R

Descriptions

Descriptions of Murata LQP03TN1N7C02D provided by its distributors.

Inductor RF Chip Thin Film 1.7nH 0.2nH 500MHz 14Q-Factor 600mA 150mOhm DCR 0201 Paper T/R
General Purpose Inductor, 0.0017uH, 11.7647%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Fixed Inductor 0201 1.7nH ±0.2nH 600mA 150mΩ 15GHz 14@500MHz
LQP03 0201 (0603Metric) 0.024Lx0.012W 0.60mmx0.30mm 1.7nH
Fixed Inductors 0201 1.7nH +/-0.2nH
FIXED IND 1.7NH 600MA 150MOHM SM
INDUCTOR, 1.7NH, 15GHZ, 0.6A, 0201;

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH