
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | LQP03TG3N4C02D | 0 | 15K | 7h | ||||||||
| Avnet | LQP03TG3N4C02D | 0 | 15K | 5d | ||||||||
| Farnell | LQP03TG3N4C02D | 0 | 15K | Tape & Reel | 18h | |||||||
| Aztech | LQP03TG3N4C02D | 11,541 | 14h | |||||||||
| QUARKTWIN TECHNOLOGY LTD | LQP03TG3N4C02D | Contact | 6d |
Download Murata LQP03TG3N4C02D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: