What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata LQP03TN3N3B02D

Inductor RF Chip Thin Film 3.3nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
$ 0.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TN3N3B02D.

Geoflip

Datasheet12 pages10 years ago

Future Electronics

Ciiva

Arrow.cn

TME

Inventory History

3 month trend:
-11.92%

CAD Models

Download Murata LQP03TN3N3B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.02
$ 0.029
Stock
9,140,906
229,888
Authorized Distributors
6
6
Inductance
3.3 nH
3.3 nH
Tolerance
3.03 %
3.03 %
Current Rating
450 mA
450 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
250 mΩ
250 mΩ
Q Factor
14
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2010-04-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Descriptions

Descriptions of Murata LQP03TN3N3B02D provided by its distributors.

Inductor RF Chip Thin Film 3.3nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
Thin Film Inductor, 3.3 nH, 0.25 ohm, 8 GHz, 450 mA, 0201 [0603 Metric], LQP03TN_02 Series
General Purpose Inductor, 0.0033uH, 3.0303%, 1 Element, Film-Core, Reflow soldering, 0603/0201
LQP Series 0201 3.3 nH ±0.1 nH Tol. 450 mA SMT High Frequency Chip Inductor
500MHz 8GHz 225mA 450mA 14@500MHz 3.3nH 250mΩ ±0.1nH 0201 SMD mount 600μm*300μm*330μm
Inductor RFChip Unshielded Thick Film 0.0033uH 0.1nH 500MHz 14Q-Factor 0.45A 0.25Ohm DCR 0201 T/R
Thin Film Inductor, 3.3 nH, 250 Milliohm, ± 0.1nH, 10.9GHz, 450 mA, 0201 [0603 Metric] - Tape and Re
INDUCTOR, 3.3NH, 0.45A, 0201, MULTILAYER; Inductance: 3.3nH; Product Range: LQP03TN_02 Series; DC Current Rating: 450mA; High Frequency Inductor Case: 0201 [0603 Metric]; Inductor Construction: Thin Film; DC Resistance Max: 0.

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • LQP03TN3N3B02D.