Murata LQP03TG3N3B02D

Inductor RF Chip Unshielded Film 0.0033uH 0.1nH 500MHz 13Q-Factor 0.4A 0.32Ohm DCR 0201 T/R
$ 0.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP03TG3N3B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Farnell

Geoflip

Inventory History

3 month trend:
-0.45%

CAD Models

Download Murata LQP03TG3N3B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.01
$ 0.015
Stock
748,431
921,049
Authorized Distributors
6
6
Inductance
3.3 nH
3.3 nH
Tolerance
3.03 %
3.0303 %
Current Rating
400 mA
-
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
320 mΩ
280 mΩ
Q Factor
13
14
Test Frequency
500 MHz
500 MHz

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2012-04-19
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Chip Thin Film 3.3nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
Inductor RF Chip Thin Film 3.3nH 0.2nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U3N3B-T
Ind High Frequency Chip Multi-Layer 3.3nH 0.1nH 500MHz 14Q-Factor Ceramic 415mA 0201 T/R
Inductor RF Chip Thin Film 3nH 0.1nH 500MHz 14Q-Factor 450mA 250mOhm DCR 0201 Paper T/R
TAIYO YUDENHKQ0603U3N0B-T
Ind High Frequency Chip Multi-Layer 3nH 0.1nH 500MHz 14Q-Factor Ceramic 460mA 0201 T/R
TAIYO YUDENHKQ0603U3N1B-T
Ind High Frequency Chip Multi-Layer 3.1nH 0.1nH 500MHz 14Q-Factor Ceramic 450mA 0201 T/R

Descriptions

Descriptions of Murata LQP03TG3N3B02D provided by its distributors.

Inductor RF Chip Unshielded Film 0.0033uH 0.1nH 500MHz 13Q-Factor 0.4A 0.32Ohm DCR 0201 T/R
General Purpose Inductor, 0.0033uH, 3.0303%, 1 Element, Film-Core, Reflow soldering, 0603/0201
General Purpose Inductor, 0.0033uH, 3.03%, 1 Element, SMD, 0201
500MHz 9.5GHz 400mA 13@500MHz 3.3nH 320m¦¸ ¡À0.1nH 0201 600¦Ìm*300¦Ìm*330¦Ìm
High Frequency Inductors 3.3nH ±0.1nH 320mΩ 400mA 0.30mm 0.60 x 0.30mm 0201

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH