Murata LQP02TQ3N0B02D

ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 10GHz 450mOhm Max 3nH
$ 0.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata LQP02TQ3N0B02D.

Ciiva

Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Datasheet2 pages6 years ago

Geoflip

Newark

Inventory History

3 month trend:
-1.18%

CAD Models

Download Murata LQP02TQ3N0B02D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2013-04-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Inductor RF Thin Film 0.003uH 0.1nH 500MHz 13Q-FactorCeramic 0.38A 0.45Ohm DCR 0402 T/R
Inductor RF Thin Film 0.0032uH 0.1nH 500MHz 13Q-FactorCeramic 0.38A 0.45Ohm DCR 0402 T/R
Inductor RF Thin Film 0.0033uH 0.1nH 500MHz 13Q-FactorCeramic 0.38A 0.45Ohm DCR 0402 T/R
General Purpose Inductor, 0.0033uH, 6.0606%, 1 Element, Film-Core, Reflow soldering, 0603/0201
Inductor RF Chip Unshielded Film 0.0033uH 0.1nH 500MHz 13Q-Factor 0.4A 0.32Ohm DCR 0201 T/R
General Purpose Inductor, 0.0032uH, 3.125%, 1 Element, Film-Core, Reflow soldering, 0603/0201

Descriptions

Descriptions of Murata LQP02TQ3N0B02D provided by its distributors.

ROHS3Compliant Thick Film Active WRAPAROUND Fixed Inductor -55C~125C 10GHz 450mOhm Max 3nH
General Purpose Inductor, 0.003uH, 3.3333%, 1 Element, Film-Core, Reflow soldering, 0402/01005
Ind General Purpose Chip Molded 3nH ±0.1nH 500MHz 10 Q-Factor Thick Film 360mA Paper T/R
Avnet Japan
FIXED IND 3NH 360MA 450 MOHM SMD / 3 nH Unshielded Thick Film Inductor 360 mA 450mOhm Max 01005 (0402 Metric)
Inductor, 3Nh, 0.36A, 01005, Multilayer; Inductance:3Nh; Product Range:Lqp02Tq_02 Series; Dc Current Rating:360Ma; High Frequency Inductor Case:01005 [0402 Metric]; Inductor Construction:Thin Film; Dc Resistance Max:0.45Ohm; Rohs Compliant: Yes |Murata Manufacturing Co., Ltd. LQP02TQ3N0B02D

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH